Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

199D225X9025A2A1 | |
|---|---|
DigiKey Part Number | 199D225X9025A2A1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 199D225X9025A2A1 |
Description | CAP TANT 2.2UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D225X9025A2A1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.280" (7.11mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D225X9025A1V1 | Vishay Sprague | 649 | 199D225X9025A1V1-ND | kr.17.75000 | Parametric Equivalent |
| 199D225X9025A2B1 | Vishay Sprague | 0 | 199D225X9025A2B1-ND | kr.7.86946 | Parametric Equivalent |
| 199D225X9025A2V1 | Vishay Sprague | 0 | 199D225X9025A2V1-ND | kr.7.86946 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.86946 | kr.19,673.65 |
| Unit Price without VAT: | kr.7.86946 |
|---|---|
| Unit Price with VAT: | kr.9.83683 |



