2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D225X9025A1V1

DigiKey Part Number
199D225X9025A1V1-ND
Manufacturer
Manufacturer Product Number
199D225X9025A1V1
Description
CAP TANT 2.2UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D225X9025A1V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Height - Seated (Max)
0.280" (7.11mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.75000kr.17.75
10kr.12.25500kr.122.55
50kr.10.07560kr.503.78
100kr.9.40220kr.940.22
500kr.8.26380kr.4,131.90
1.000kr.7.91131kr.7,911.31
3.000kr.7.47558kr.22,426.74
5.000kr.7.31431kr.36,571.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.75000
Unit Price with VAT:kr.22.18750