199D107X96R3D7V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.31.63406
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.28.90026
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.23762
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.86126
Datasheet
100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D107X96R3D7V1E3

DigiKey Part Number
199D107X96R3D7V1E3-ND
Manufacturer
Manufacturer Product Number
199D107X96R3D7V1E3
Description
CAP TANT 100UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D107X96R3D7V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.498" (12.66mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D107X96R3D7V1Vishay Sprague0199D107X96R3D7V1-NDkr.31.63406Upgrade
199D107X96R3D6V1E3Vishay Sprague0199D107X96R3D6V1E3-NDkr.28.90026Similar
TAP107K006HSBKYOCERA AVX0TAP107K006HSB-NDkr.7.23762Direct
TAP107M006HSBKYOCERA AVX0TAP107M006HSB-NDkr.4.86126Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.31.63406kr.15,817.03
Manufacturers Standard Package
Unit Price without VAT:kr.31.63406
Unit Price with VAT:kr.39.54258