Similar
Similar
Similar
Direct
Upgrade

TAP107K006HSB | |
|---|---|
DigiKey Part Number | TAP107K006HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP107K006HSB |
Description | CAP TANT 100UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP107K006CCS | KYOCERA AVX | 107 | 478-TAP107K006CCS-ND | kr.1.39000 | Similar |
| TAP107K006GSB | KYOCERA AVX | 0 | TAP107K006GSB-ND | kr.0.97023 | Similar |
| TAP107M006HSB | KYOCERA AVX | 0 | TAP107M006HSB-ND | kr.0.65167 | Similar |
| 199D107X96R3D7V1E3 | Vishay Sprague | 0 | 199D107X96R3D7V1E3-ND | kr.2.82710 | Direct |
| 199D107X96R3D7V1 | Vishay Sprague | 0 | 199D107X96R3D7V1-ND | kr.2.82710 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.23762 | kr.7,237.62 |
| Unit Price without VAT: | kr.7.23762 |
|---|---|
| Unit Price with VAT: | kr.9.04703 |






