Direct
Similar
Similar

199D107X96R3D6V1 | |
|---|---|
DigiKey Part Number | 199D107X96R3D6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D107X96R3D6V1 |
Description | CAP TANT 100UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D107X96R3D6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.498" (12.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D107X96R3D9V1 | Vishay Sprague | 0 | 199D107X96R3D9V1-ND | kr.28.90026 | Direct |
| 199D107X06R3D6V1 | Vishay Sprague | 0 | 199D107X06R3D6V1-ND | kr.28.90026 | Similar |
| 199D107X06R3D9V1 | Vishay Sprague | 0 | 199D107X06R3D9V1-ND | kr.28.90026 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.90026 | kr.14,450.13 |
| Unit Price without VAT: | kr.28.90026 |
|---|---|
| Unit Price with VAT: | kr.36.12533 |



