199D107X96R3D9V1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.28.90026
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.28.90026
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.28.90026
Datasheet
100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D107X96R3D9V1

DigiKey Part Number
199D107X96R3D9V1-ND
Manufacturer
Manufacturer Product Number
199D107X96R3D9V1
Description
CAP TANT 100UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D107X96R3D9V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.518" (13.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D107X96R3D6V1Vishay Sprague0199D107X96R3D6V1-NDkr.28.90026Direct
199D107X06R3D6V1Vishay Sprague0199D107X06R3D6V1-NDkr.28.90026Similar
199D107X06R3D9V1Vishay Sprague0199D107X06R3D9V1-NDkr.28.90026Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.28.90026kr.14,450.13
Manufacturers Standard Package
Unit Price without VAT:kr.28.90026
Unit Price with VAT:kr.36.12533