199D106X9010BXV1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.12.79032
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.13.66904
Datasheet

Upgrade


Vishay Sprague
In Stock: 558
Unit Price: kr.18.89000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.64966
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.21.62000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.15414
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.21.94000
Datasheet

Upgrade


Vishay Sprague
In Stock: 17
Unit Price: kr.21.94000
Datasheet
10 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X9010BXV1E3

DigiKey Part Number
199D106X9010BXV1E3-ND
Manufacturer
Manufacturer Product Number
199D106X9010BXV1E3
Description
CAP TANT 10UF 10% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X9010BXV1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D106X5016C1V1E3Vishay Sprague0199D106X5016C1V1E3-NDkr.12.79032Upgrade
199D106X5020C1V1E3Vishay Sprague0199D106X5020C1V1E3-NDkr.13.66904Upgrade
199D106X9016C1V1E3Vishay Sprague558718-1178-NDkr.18.89000Upgrade
199D106X9016C2V1E3Vishay Sprague0199D106X9016C2V1E3-NDkr.8.64966Upgrade
199D106X9020C1V1E3Vishay Sprague0718-1179-NDkr.21.62000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.7.86946kr.7,869.46
Manufacturers Standard Package
Unit Price without VAT:kr.7.86946
Unit Price with VAT:kr.9.83683