Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

199D106X9025C1V1E3 | |
|---|---|
DigiKey Part Number | 718-1180-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X9025C1V1E3 |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9025C1V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X9025C2V1E3 | Vishay Sprague | 17 | 199D106X9025C2V1E3-ND | kr.21.94000 | Direct |
| 199D106X0003A2V1 | Vishay Sprague | 0 | 199D106X0003A2V1-ND | kr.8.60173 | Similar |
| 199D106X0003A2V1E3 | Vishay Sprague | 0 | 199D106X0003A2V1E3-ND | kr.8.60173 | Similar |
| 199D106X06R3B1V1 | Vishay Sprague | 0 | 199D106X06R3B1V1-ND | kr.7.41057 | Similar |
| 199D106X06R3B1V1E3 | Vishay Sprague | 0 | 199D106X06R3B1V1E3-ND | kr.7.41057 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.94000 | kr.21.94 |
| 10 | kr.15.38100 | kr.153.81 |
| 50 | kr.12.78660 | kr.639.33 |
| 100 | kr.11.98390 | kr.1,198.39 |
| 500 | kr.10.62508 | kr.5,312.54 |
| 1.000 | kr.10.20429 | kr.10,204.29 |
| 2.500 | kr.9.75990 | kr.24,399.75 |
| 5.000 | kr.9.49183 | kr.47,459.15 |
| Unit Price without VAT: | kr.21.94000 |
|---|---|
| Unit Price with VAT: | kr.27.42500 |





