199D106X0025C2V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.14.85000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.14.85000
Datasheet

Upgrade


Vishay Sprague
In Stock: 268
Unit Price: kr.14.85000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.30573
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.30573
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.63706
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.63706
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.63706
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.63706
Datasheet
199D 2-4-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X0025C2V1E3

DigiKey Part Number
199D106X0025C2V1E3-ND
Manufacturer
Manufacturer Product Number
199D106X0025C2V1E3
Description
CAP TANT 10UF 20% 25V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X0025C2V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.360" (9.14mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.6.67456kr.3,337.28
Manufacturers Standard Package
Unit Price without VAT:kr.6.67456
Unit Price with VAT:kr.8.34320