199D105X9050BXV1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 560
Unit Price: kr.20.61000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.8.54315
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.54880
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.54315
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.54315
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet
1 µF Conformal Coated Tantalum Capacitors 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D105X9050BXV1

DigiKey Part Number
199D105X9050BXV1-ND
Manufacturer
Manufacturer Product Number
199D105X9050BXV1
Description
CAP TANT 1UF 10% 50V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D105X9050BXV1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D105X9050B1V1Vishay Sprague560199D105X9050B1V1-NDkr.20.61000Direct
199D105X9050B2V1Vishay Sprague0199D105X9050B2V1-NDkr.8.54315Direct
199D105X0050B1V1Vishay Sprague0199D105X0050B1V1-NDkr.9.54880Similar
199D105X0050B2V1Vishay Sprague0199D105X0050B2V1-NDkr.8.54315Similar
199D105X0050BXV1Vishay Sprague0199D105X0050BXV1-NDkr.8.54315Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.8.54315kr.8,543.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.54315
Unit Price with VAT:kr.10.67894