Direct
Parametric Equivalent
Parametric Equivalent

199D105X0050B1V1 | |
|---|---|
DigiKey Part Number | 199D105X0050B1V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D105X0050B1V1 |
Description | CAP TANT 1UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X0050B1V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D105X0050BXV1 | Vishay Sprague | 0 | 199D105X0050BXV1-ND | kr.8.54315 | Direct |
| 199D105X0050B2B1 | Vishay Sprague | 0 | 199D105X0050B2B1-ND | kr.8.54315 | Parametric Equivalent |
| 199D105X0050B2V1 | Vishay Sprague | 0 | 199D105X0050B2V1-ND | kr.8.54315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.54880 | kr.9,548.80 |
| Unit Price without VAT: | kr.9.54880 |
|---|---|
| Unit Price with VAT: | kr.11.93600 |



