173D156X0010WE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.44706
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.44706
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.26.87140
Datasheet

Upgrade


KEMET
In Stock: 12
Unit Price: kr.41.91000
Datasheet
15 µF Molded Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D156X0010WE3

DigiKey Part Number
173D156X0010WE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D156X0010WE3
Description
CAP TANT 15UF 20% 10V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D156X0010WE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Capacitance
Manufacturer Size Code
W
Tolerance
±20%
Features
General Purpose
Voltage - Rated
10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D156X0015WE3Vishay Sprague0173D156X0015WE3-NDkr.10.44706Upgrade
173D156X9015WE3Vishay Sprague0173D156X9015WE3-NDkr.10.44706Upgrade
T322C156K010ATKEMET0399-4546-NDkr.26.87140Upgrade
T322C156K015ATKEMET12399-4560-NDkr.41.91000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.44706kr.5,223.53
Manufacturers Standard Package
Unit Price without VAT:kr.10.44706
Unit Price with VAT:kr.13.05883