Similar
Similar

150D685X9035B2G | |
|---|---|
DigiKey Part Number | 150D685X9035B2G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D685X9035B2G |
Description | CAP TANT 6.8UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D685X9035B2G Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D685X0035B2G | Vishay Sprague | 0 | 150D685X0035B2G-ND | kr.24.64560 | Similar |
| 150D685X0035B2GE3 | Vishay Sprague | 0 | 150D685X0035B2GE3-ND | kr.27.55174 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.64560 | kr.12,322.80 |
| Unit Price without VAT: | kr.24.64560 |
|---|---|
| Unit Price with VAT: | kr.30.80700 |


