150D685X0035B2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.64493
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.78960
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.55174
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.97731
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.73686
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D685X0035B2G

DigiKey Part Number
150D685X0035B2G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
150D685X0035B2G
Description
CAP TANT 6.8UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D685X0035B2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D685X0035B2BVishay Sprague0150D685X0035B2B-NDkr.27.64493Parametric Equivalent
150D685X0035B2BE3Vishay Sprague0150D685X0035B2BE3-NDkr.30.78960Parametric Equivalent
150D685X0035B2GE3Vishay Sprague0150D685X0035B2GE3-NDkr.27.55174Parametric Equivalent
150D685X0035B2TVishay Sprague0150D685X0035B2T-NDkr.23.97731Parametric Equivalent
150D685X0035B2TE3Vishay Sprague0150D685X0035B2TE3-NDkr.26.73686Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.24.64560kr.12,322.80
Manufacturers Standard Package
Unit Price without VAT:kr.24.64560
Unit Price with VAT:kr.30.80700