Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D336X0020R2T | |
|---|---|
DigiKey Part Number | 150D336X0020R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D336X0020R2T |
Description | CAP TANT 33UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D336X0020R2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 20 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D336X0006B2T | Vishay Sprague | 0 | 150D336X0006B2T-ND | kr.17.19586 | Similar |
| 150D336X0006B2TE3 | Vishay Sprague | 0 | 150D336X0006B2TE3-ND | kr.21.55302 | Similar |
| 150D336X0020R2B | Vishay Sprague | 0 | 150D336X0020R2B-ND | kr.47.20380 | Parametric Equivalent |
| 150D336X0020R2BE3 | Vishay Sprague | 0 | 150D336X0020R2BE3-ND | kr.51.14980 | Parametric Equivalent |
| 150D336X0020R2T060 | Vishay Sprague | 0 | 150D336X0020R2T060-ND | kr.28.42970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.41.65418 | kr.20,827.09 |
| Unit Price without VAT: | kr.41.65418 |
|---|---|
| Unit Price with VAT: | kr.52.06773 |


