150D336X0020R2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.19507
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.25.05227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.14980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.65418
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.42970
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.45.27736
Datasheet
33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D336X0020R2B

DigiKey Part Number
150D336X0020R2B-ND
Manufacturer
Manufacturer Product Number
150D336X0020R2B
Description
CAP TANT 33UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D336X0020R2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D336X0006B2BVishay Sprague0150D336X0006B2B-NDkr.20.19507Similar
150D336X0006B2BE3Vishay Sprague0150D336X0006B2BE3-NDkr.25.05227Similar
150D336X0020R2BE3Vishay Sprague0150D336X0020R2BE3-NDkr.51.14980Parametric Equivalent
150D336X0020R2TVishay Sprague0150D336X0020R2T-NDkr.41.65418Parametric Equivalent
150D336X0020R2T060Vishay Sprague0150D336X0020R2T060-NDkr.28.42970Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.47.20380kr.2,360.19
Manufacturers Standard Package
Unit Price without VAT:kr.47.20380
Unit Price with VAT:kr.59.00475