Similar
Similar
Similar
Similar
Parametric Equivalent

150D335X9025B2B | |
|---|---|
DigiKey Part Number | 150D335X9025B2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D335X9025B2B |
Description | CAP TANT 3.3UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D335X9025B2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D335X0006A2B | Vishay Sprague | 0 | 150D335X0006A2B-ND | kr.16.05030 | Similar |
| 150D335X0006A2BE3 | Vishay Sprague | 0 | 150D335X0006A2BE3-ND | kr.24.33740 | Similar |
| 150D335X9006A2B | Vishay Sprague | 0 | 150D335X9006A2B-ND | kr.16.05030 | Similar |
| 150D335X9006A2BE3 | Vishay Sprague | 0 | 150D335X9006A2BE3-ND | kr.24.33740 | Similar |
| 150D335X9025B2BE3 | Vishay Sprague | 0 | 150D335X9025B2BE3-ND | kr.24.85960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.20.19507 | kr.1,514.63 |
| Unit Price without VAT: | kr.20.19507 |
|---|---|
| Unit Price with VAT: | kr.25.24384 |


