150D225X0100B2BE3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.18.48740
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.28.68150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.19.16520
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.29.61920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.22650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.30.92970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.22650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.30.92970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.23.19550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.30.92970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.24.95587
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.26.39893
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.26.78267
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.27.83600
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D225X0100B2BE3

DigiKey Part Number
150D225X0100B2BE3-ND
Manufacturer
Manufacturer Product Number
150D225X0100B2BE3
Description
CAP TANT 2.2UF 20% 100V AXIAL
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D225X0100B2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D225X0006A0BVishay Sprague0150D225X0006A0B-NDkr.18.48740Similar
150D225X0006A0BE3Vishay Sprague0150D225X0006A0BE3-NDkr.28.68150Similar
150D225X0006A2BVishay Sprague0150D225X0006A2B-NDkr.19.16520Similar
150D225X0006A2BE3Vishay Sprague0150D225X0006A2BE3-NDkr.29.61920Similar
150D225X0010A2BVishay Sprague0150D225X0010A2B-NDkr.20.22650Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable