150D225X0006A0BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.94920
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.60660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.75700
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D225X0006A0BE3

DigiKey Part Number
150D225X0006A0BE3-ND
Manufacturer
Manufacturer Product Number
150D225X0006A0BE3
Description
CAP TANT 2.2UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D225X0006A0BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D225X0006A0BVishay Sprague0150D225X0006A0B-NDkr.17.94920Parametric Equivalent
150D225X0006A2BVishay Sprague0150D225X0006A2B-NDkr.18.60660Parametric Equivalent
150D225X0006A2BE3Vishay Sprague0150D225X0006A2BE3-NDkr.28.75700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.84590kr.2,784.59
Manufacturers Standard Package
Unit Price without VAT:kr.27.84590
Unit Price with VAT:kr.34.80738