150D155X9020A2GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.22650
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 59
Unit Price: kr.50.40000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.24664
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.63344
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.42506
Datasheet
1.5 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D155X9020A2GE3

DigiKey Part Number
150D155X9020A2GE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
150D155X9020A2GE3
Description
CAP TANT 1.5UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.5 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D155X9020A2GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D155X9020A2BVishay Sprague0150D155X9020A2B-NDkr.20.22650Parametric Equivalent
150D155X9020A2BE3Vishay Sprague59150D155X9020A2BE3-NDkr.50.40000Parametric Equivalent
150D155X9020A2GVishay Sprague0150D155X9020A2G-NDkr.18.24664Parametric Equivalent
150D155X9020A2TVishay Sprague0150D155X9020A2T-NDkr.17.63344Parametric Equivalent
150D155X9020A2TE3Vishay Sprague0150D155X9020A2TE3-NDkr.27.42506Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.28.25422kr.14,127.11
Manufacturers Standard Package
Unit Price without VAT:kr.28.25422
Unit Price with VAT:kr.35.31778