
150D155X9020A2BE3 | |
|---|---|
DigiKey Part Number | 150D155X9020A2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D155X9020A2BE3 |
Description | CAP TANT 1.5UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D155X9020A2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.40000 | kr.50.40 |
| 10 | kr.37.61500 | kr.376.15 |
| 50 | kr.32.51020 | kr.1,625.51 |
| 100 | kr.30.92970 | kr.3,092.97 |
| 500 | kr.28.25422 | kr.14,127.11 |
| 1.000 | kr.27.42506 | kr.27,425.06 |
| Unit Price without VAT: | kr.50.40000 |
|---|---|
| Unit Price with VAT: | kr.63.00000 |

