Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

135D106X9050C2 | |
|---|---|
DigiKey Part Number | 135D106X9050C2-ND |
Manufacturer | |
Manufacturer Product Number | 135D106X9050C2 |
Description | CAP TANT 10UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 6.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D106X9050C2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 6.4Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.203" Dia x 0.453" L (5.16mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D106X9050C6 | Vishay Sprague | 28 | 718-1255-ND | kr.322.71000 | Upgrade |
| 135D106X9100C2 | Vishay Sprague | 0 | 135D106X9100C2-ND | kr.293.20200 | Upgrade |
| 135D106X9100C6 | Vishay Sprague | 22 | 135D106X9100C6-ND | kr.370.26000 | Upgrade |
| ST10-125T1KI | Vishay Sprague | 2 | 718-1692-ND | kr.441.77000 | Upgrade |
| T197A106K050AS | KEMET | 0 | 399-3405-ND | kr.146.26700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.262.25040 | kr.6,556.26 |
| Unit Price without VAT: | kr.262.25040 |
|---|---|
| Unit Price with VAT: | kr.327.81300 |






