
135D106X9100C6 | |
|---|---|
DigiKey Part Number | 135D106X9100C6-ND |
Manufacturer | |
Manufacturer Product Number | 135D106X9100C6 |
Description | CAP TANT 10UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 5.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D106X9100C6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 5.9Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.203" Dia x 0.453" L (5.16mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.370.26000 | kr.370.26 |
| 10 | kr.311.89600 | kr.3,118.96 |
| 50 | kr.288.53220 | kr.14,426.61 |
| 100 | kr.281.29190 | kr.28,129.19 |
| Unit Price without VAT: | kr.370.26000 |
|---|---|
| Unit Price with VAT: | kr.462.82500 |

