
M63P203KB40 | |
|---|---|
DigiKey Part Number | 693-M63P203KB40-ND |
Manufacturer | |
Manufacturer Product Number | M63P203KB40 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M63P203KB40 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR20KLF | TT Electronics/BI | 596 | 987-1578-ND | kr.10.14000 | Similar |
| 3329H-1-203LF | Bourns Inc. | 92 | 3329H-203LF-ND | kr.18.01000 | Similar |
| 3386F-1-203 | Bourns Inc. | 183 | 3386F-203-ND | kr.14.07000 | Similar |
| 3386F-1-203LF | Bourns Inc. | 235 | 3386F-203LF-ND | kr.8.88000 | Similar |
| 3386G-1-203LF | Bourns Inc. | 69 | 3386G-1-203LF-ND | kr.10.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.81000 | kr.43.81 |
| 10 | kr.36.42300 | kr.364.23 |
| 25 | kr.33.82000 | kr.845.50 |
| 50 | kr.31.96500 | kr.1,598.25 |
| 200 | kr.28.53855 | kr.5,707.71 |
| 400 | kr.26.95880 | kr.10,783.52 |
| 600 | kr.26.07398 | kr.15,644.39 |
| 1.000 | kr.24.99919 | kr.24,999.19 |
| Unit Price without VAT: | kr.43.81000 |
|---|---|
| Unit Price with VAT: | kr.54.76250 |

