20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386G-1-203LF

DigiKey Part Number
3386G-1-203LF-ND
Manufacturer
Manufacturer Product Number
3386G-1-203LF
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386G-1-203LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR20KLFTT Electronics/BI596987-1578-NDkr.10.14000Similar
82PR20KLFTT Electronics/BI2.272987-1545-NDkr.9.64000Similar
In-Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.9.15500kr.91.55
25kr.8.51080kr.212.77
50kr.8.04800kr.402.40
100kr.7.60930kr.760.93
300kr.6.95880kr.2,087.64
500kr.6.67424kr.3,337.12
1.000kr.6.30570kr.6,305.70
5.000kr.5.52365kr.27,618.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250