
SUM65N20-30-E3 | |
|---|---|
DigiKey Part Number | SUM65N20-30-E3TR-ND - Tape & Reel (TR) SUM65N20-30-E3CT-ND - Cut Tape (CT) SUM65N20-30-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM65N20-30-E3 |
Description | MOSFET N-CH 200V 65A TO263 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 65A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.75W (Ta), 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4127TRLPBF | Infineon Technologies | 8.324 | IRFS4127TRLPBFCT-ND | kr.30.05000 | Similar |
| IRFS4227TRLPBF | Infineon Technologies | 3.123 | IRFS4227TRLPBFCT-ND | kr.25.04000 | Similar |
| PSMN057-200B,118 | Nexperia USA Inc. | 6.664 | 1727-4774-1-ND | kr.24.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.48000 | kr.42.48 |
| 10 | kr.28.53000 | kr.285.30 |
| 100 | kr.20.61450 | kr.2,061.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.16.48646 | kr.13,189.17 |
| 1.600 | kr.15.70339 | kr.25,125.42 |
| Unit Price without VAT: | kr.42.48000 |
|---|---|
| Unit Price with VAT: | kr.53.10000 |




