
PSMN057-200B,118 | |
|---|---|
DigiKey Part Number | 1727-4774-2-ND - Tape & Reel (TR) 1727-4774-1-ND - Cut Tape (CT) 1727-4774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN057-200B,118 |
Description | MOSFET N-CH 200V 39A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 39A (Tc) 250W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 57mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.28000 | kr.24.28 |
| 10 | kr.15.86900 | kr.158.69 |
| 100 | kr.11.07850 | kr.1,107.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.57604 | kr.6,860.83 |
| 1.600 | kr.7.99213 | kr.12,787.41 |
| 2.400 | kr.7.69478 | kr.18,467.47 |
| 4.000 | kr.7.38531 | kr.29,541.24 |
| Unit Price without VAT: | kr.24.28000 |
|---|---|
| Unit Price with VAT: | kr.30.35000 |

