Direct

SUD50P10-43L-GE3 | |
|---|---|
DigiKey Part Number | SUD50P10-43L-GE3TR-ND - Tape & Reel (TR) SUD50P10-43L-GE3CT-ND - Cut Tape (CT) SUD50P10-43L-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P10-43L-GE3 |
Description | MOSFET P-CH 100V 37.1A TO252 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 37.1A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 8.3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 43mOhm @ 9.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD50P10-43L-BE3 | Vishay Siliconix | 4.012 | 742-SUD50P10-43L-BE3CT-ND | kr.22.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.82000 | kr.22.82 |
| 10 | kr.14.88000 | kr.148.80 |
| 100 | kr.10.35130 | kr.1,035.13 |
| 500 | kr.8.41712 | kr.4,208.56 |
| 1.000 | kr.8.31402 | kr.8,314.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.27331 | kr.14,546.62 |
| 4.000 | kr.6.83436 | kr.27,337.44 |
| 6.000 | kr.6.79252 | kr.40,755.12 |
| Unit Price without VAT: | kr.22.82000 |
|---|---|
| Unit Price with VAT: | kr.28.52500 |







