P-Channel 100 V 9.2A (Ta), 37.1A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD50P10-43L-BE3

DigiKey Part Number
742-SUD50P10-43L-BE3TR-ND - Tape & Reel (TR)
742-SUD50P10-43L-BE3CT-ND - Cut Tape (CT)
742-SUD50P10-43L-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD50P10-43L-BE3
Description
MOSFET P-CH 100V 9.2A/37.1A DPAK
Customer Reference
Detailed Description
P-Channel 100 V 9.2A (Ta), 37.1A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SUD50P10-43L-BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 50 V
Part Status
Last Time Buy
Power Dissipation (Max)
8.3W (Ta), 136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
43mOhm @ 9.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUD50P10-43L-GE3Vishay Siliconix0SUD50P10-43L-GE3CT-NDkr.2.67000MFR Recommended
In-Stock: 4.012
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.82000kr.22.82
10kr.14.88000kr.148.80
100kr.10.35130kr.1,035.13
500kr.8.41712kr.4,208.56
1.000kr.8.31402kr.8,314.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.27331kr.14,546.62
4.000kr.6.83436kr.27,337.44
6.000kr.6.79252kr.40,755.12
Manufacturers Standard Package
Unit Price without VAT:kr.22.82000
Unit Price with VAT:kr.28.52500