N-Channel 60 V 2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2364EES-T1_BE3

DigiKey Part Number
742-SQ2364EES-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ2364EES-T1_BE3CT-ND - Cut Tape (CT)
742-SQ2364EES-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2364EES-T1_BE3
Description
N-CHANNEL 60-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Supplier Device Package
SOT-23-3 (TO-236)
Rds On (Max) @ Id, Vgs
240mOhm @ 2A, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.32400kr.43.24
100kr.2.82260kr.282.26
500kr.2.17690kr.1,088.45
1.000kr.1.96895kr.1,968.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.70474kr.5,114.22
6.000kr.1.57169kr.9,430.14
9.000kr.1.50390kr.13,535.10
15.000kr.1.42774kr.21,416.10
21.000kr.1.38265kr.29,035.65
30.000kr.1.33883kr.40,164.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750