
SQ2303ES-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQ2303ES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2303ES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2303ES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2303ES-T1_BE3 |
Description | MOSFET P-CH 30V 2.5A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Tc) 1.9W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.91400 | kr.19.14 |
100 | kr.1.80740 | kr.180.74 |
500 | kr.1.55494 | kr.777.47 |
1.000 | kr.1.39962 | kr.1,399.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.02144 | kr.3,064.32 |
6.000 | kr.1.00800 | kr.6,048.00 |
9.000 | kr.0.99509 | kr.8,955.81 |
15.000 | kr.0.96137 | kr.14,420.55 |
21.000 | kr.0.92960 | kr.19,521.60 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |