New Product
P-Channel 30 V 2.5A (Tc) 1.9W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2303CES-T1_BE3

DigiKey Part Number
742-SQ2303CES-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ2303CES-T1_BE3CT-ND - Cut Tape (CT)
742-SQ2303CES-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2303CES-T1_BE3
Description
P-CHANNEL 30-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2.5A (Tc) 1.9W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
210 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.9W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3 (TO-236)
Rds On (Max) @ Id, Vgs
170mOhm @ 1.7A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ2303CES-T1_GE3Vishay Siliconix5.820742-SQ2303CES-T1_GE3CT-NDkr.3.55000Parametric Equivalent
SQ2303ES-T1_BE3Vishay Siliconix387742-SQ2303ES-T1_BE3CT-NDkr.5.39000Parametric Equivalent
In-Stock: 2.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.85100kr.18.51
100kr.1.17040kr.117.04
500kr.0.87454kr.437.27
1.000kr.0.77887kr.778.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65716kr.1,971.48
6.000kr.0.59579kr.3,574.74
9.000kr.0.56450kr.5,080.50
15.000kr.0.52932kr.7,939.80
21.000kr.0.50848kr.10,678.08
30.000kr.0.48823kr.14,646.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000