SIZ300DT-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 5.300
Unit Price: kr.7.99000
Datasheet

Similar


onsemi
In Stock: 21
Unit Price: kr.7.29000
Datasheet

Similar


onsemi
In Stock: 2.210
Unit Price: kr.9.13000
Datasheet
Mosfet Array 30V 11A, 28A 16.7W, 31W Surface Mount 8-PowerPair®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ300DT-T1-GE3

DigiKey Part Number
SIZ300DT-T1-GE3TR-ND - Tape & Reel (TR)
SIZ300DT-T1-GE3CT-ND - Cut Tape (CT)
SIZ300DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ300DT-T1-GE3
Description
MOSFET 2N-CH 30V 11A 8POWERPAIR
Customer Reference
Detailed Description
Mosfet Array 30V 11A, 28A 16.7W, 31W Surface Mount 8-PowerPair®
Datasheet
 Datasheet
EDA/CAD Models
SIZ300DT-T1-GE3 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
24mOhm @ 9.8A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
2.4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
400pF @ 15V
Part Status
Obsolete
Power - Max
16.7W, 31W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerWDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-PowerPair®
Current - Continuous Drain (Id) @ 25°C
11A, 28A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIZ342BDT-T1-GE3Vishay Siliconix5.300742-SIZ342BDT-T1-GE3CT-NDkr.7.99000MFR Recommended
FDMC7200onsemi21FDMC7200CT-NDkr.7.29000Similar
FDMC7200Sonsemi2.210FDMC7200SCT-NDkr.9.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes