



FDMC7200 | |
|---|---|
DigiKey Part Number | FDMC7200TR-ND - Tape & Reel (TR) FDMC7200CT-ND - Cut Tape (CT) FDMC7200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7200 |
Description | MOSFET 2N-CH 30V 6A/8A 8PWR33 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A, 8A 700mW, 900mW Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 23.5mOhm @ 6A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660pF @ 15V |
Part Status Active | Power - Max 700mW, 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-Power33 (3x3) |
Current - Continuous Drain (Id) @ 25°C 6A, 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.53900 | kr.45.39 |
| 100 | kr.2.97220 | kr.297.22 |
| 500 | kr.2.29736 | kr.1,148.68 |
| 1.000 | kr.2.07984 | kr.2,079.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.68551 | kr.5,056.53 |
| 6.000 | kr.1.55548 | kr.9,332.88 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

