
SISS27DN-T1-GE3 | |
---|---|
DigiKey Part Number | SISS27DN-T1-GE3TR-ND - Tape & Reel (TR) SISS27DN-T1-GE3CT-ND - Cut Tape (CT) SISS27DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS27DN-T1-GE3 |
Description | MOSFET P-CH 30V 50A PPAK 1212-8S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5250 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 57W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.95000 | kr.5.95 |
10 | kr.4.39700 | kr.43.97 |
100 | kr.3.24610 | kr.324.61 |
500 | kr.2.52314 | kr.1,261.57 |
1.000 | kr.2.29037 | kr.2,290.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.99469 | kr.5,984.07 |
6.000 | kr.1.84584 | kr.11,075.04 |
9.000 | kr.1.77003 | kr.15,930.27 |
15.000 | kr.1.70640 | kr.25,596.00 |
Unit Price without VAT: | kr.5.95000 |
---|---|
Unit Price with VAT: | kr.7.43750 |