


BUK7M8R0-40EX | |
|---|---|
DigiKey Part Number | 1727-2565-2-ND - Tape & Reel (TR) 1727-2565-1-ND - Cut Tape (CT) 1727-2565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M8R0-40EX |
Description | MOSFET N-CH 40V 69A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 69A (Tc) 75W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1567 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 75W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.16200 | kr.61.62 |
| 100 | kr.4.09310 | kr.409.31 |
| 500 | kr.3.20360 | kr.1,601.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.79325 | kr.2,689.88 |
| 3.000 | kr.1.63984 | kr.4,919.52 |
| 4.500 | kr.1.56167 | kr.7,027.51 |
| 7.500 | kr.1.47383 | kr.11,053.73 |
| 10.500 | kr.1.42181 | kr.14,929.01 |
| 15.000 | kr.1.37126 | kr.20,568.90 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |










