New Product
Power Switch/Driver 1:1 N-Channel 8A 10-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32436BDN-T5E3

DigiKey Part Number
742-SIP32436BDN-T5E3TR-ND - Tape & Reel (TR)
742-SIP32436BDN-T5E3CT-ND - Cut Tape (CT)
742-SIP32436BDN-T5E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32436BDN-T5E3
Description
10M EFUSE WITH PROGRAMMABLE TRAN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8A 10-TDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
9.2mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Power Good, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-TDFN (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 23V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIP32436ADN-T5E3Vishay Siliconix2.950742-SIP32436ADN-T5E3CT-NDkr.7.56000Parametric Equivalent
SIP32437ADN-T5E3Vishay Siliconix3.000742-SIP32437ADN-T5E3CT-NDkr.7.56000Parametric Equivalent
SIP32437BDN-T5E3Vishay Siliconix2.458742-SIP32437BDN-T5E3CT-NDkr.7.56000Parametric Equivalent
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.56000kr.7.56
10kr.5.44900kr.54.49
25kr.4.92280kr.123.07
100kr.4.34850kr.434.85
250kr.4.07472kr.1,018.68
500kr.3.90958kr.1,954.79
1.000kr.3.82485kr.3,824.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.60556kr.10,816.68
6.000kr.3.52333kr.21,139.98
9.000kr.3.48216kr.31,339.44
15.000kr.3.43656kr.51,548.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.56000
Unit Price with VAT:kr.9.45000