
SIP32436ADN-T5E3 | |
|---|---|
DigiKey Part Number | 742-SIP32436ADN-T5E3TR-ND - Tape & Reel (TR) 742-SIP32436ADN-T5E3CT-ND - Cut Tape (CT) 742-SIP32436ADN-T5E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32436ADN-T5E3 |
Description | 10M EFUSE WITH PROGRAMMABLE TRAN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 10-TDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 9.2mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Power Good, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-TDFN (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 23V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIP32436BDN-T5E3 | Vishay Siliconix | 2.990 | 742-SIP32436BDN-T5E3CT-ND | kr.7.56000 | Parametric Equivalent |
| SIP32437ADN-T5E3 | Vishay Siliconix | 3.000 | 742-SIP32437ADN-T5E3CT-ND | kr.7.56000 | Parametric Equivalent |
| SIP32437BDN-T5E3 | Vishay Siliconix | 2.458 | 742-SIP32437BDN-T5E3CT-ND | kr.7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.56000 | kr.7.56 |
| 10 | kr.5.44900 | kr.54.49 |
| 25 | kr.4.92280 | kr.123.07 |
| 100 | kr.4.34850 | kr.434.85 |
| 250 | kr.4.07472 | kr.1,018.68 |
| 500 | kr.3.90958 | kr.1,954.79 |
| 1.000 | kr.3.82485 | kr.3,824.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.60556 | kr.10,816.68 |
| 6.000 | kr.3.52333 | kr.21,139.98 |
| 9.000 | kr.3.48216 | kr.31,339.44 |
| 15.000 | kr.3.43656 | kr.51,548.40 |
| Unit Price without VAT: | kr.7.56000 |
|---|---|
| Unit Price with VAT: | kr.9.45000 |

