SIP32103DB-T1-GE1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 7.988
Unit Price: kr.7.55000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: kr.4.69609
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: kr.3.63230
Datasheet
12-WCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32103DB-T1-GE1

DigiKey Part Number
SIP32103DB-T1-GE1TR-ND - Tape & Reel (TR)
SIP32103DB-T1-GE1CT-ND - Cut Tape (CT)
SIP32103DB-T1-GE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32103DB-T1-GE1
Description
IC PWR SWITCH P-CHAN 1:1 12WCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 7A 12-WCSP (1.71x1.31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
6.5mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-WCSP (1.71x1.31)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.5.47600kr.54.76
25kr.4.95360kr.123.84
100kr.4.37700kr.437.70
250kr.4.10244kr.1,025.61
500kr.3.93682kr.1,968.41
1.000kr.3.80060kr.3,800.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.63230kr.10,896.90
6.000kr.3.54994kr.21,299.64
9.000kr.3.50869kr.31,578.21
15.000kr.3.46300kr.51,945.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750