
SIP32102DB-T1-GE1 | |
|---|---|
DigiKey Part Number | SIP32102DB-T1-GE1TR-ND - Tape & Reel (TR) SIP32102DB-T1-GE1CT-ND - Cut Tape (CT) SIP32102DB-T1-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32102DB-T1-GE1 |
Description | IC PWR SWITCH P-CHAN 1:1 12WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-WCSP (1.71x1.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 6.5mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WCSP (1.71x1.31) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.5.47600 | kr.54.76 |
| 25 | kr.4.95360 | kr.123.84 |
| 100 | kr.4.37700 | kr.437.70 |
| 250 | kr.4.10244 | kr.1,025.61 |
| 500 | kr.3.93682 | kr.1,968.41 |
| 1.000 | kr.3.80060 | kr.3,800.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.63230 | kr.10,896.90 |
| 6.000 | kr.3.54994 | kr.21,299.64 |
| 9.000 | kr.3.50869 | kr.31,578.21 |
| 15.000 | kr.3.46300 | kr.51,945.00 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |











