N-Channel 600 V 19A (Tc) 33W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHA22N60EF-GE3

DigiKey Part Number
SIHA22N60EF-GE3-ND
Manufacturer
Manufacturer Product Number
SIHA22N60EF-GE3
Description
MOSFET N-CH 600V 19A TO220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 19A (Tc) 33W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1423 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
33W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220 Full Pack
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
182mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPA20N60C3XKSA1Infineon Technologies321SPA20N60C3XKSA1-NDkr.29.54000Similar
STF21N65M5STMicroelectronics304497-11393-5-NDkr.38.04000Similar
TK16A60W,S4VXToshiba Semiconductor and Storage36TK16A60WS4VX-NDkr.24.79000Similar
TSM60NE180CIT C0GTaiwan Semiconductor Corporation2.0001801-TSM60NE180CITC0G-NDkr.36.07000Similar
TSM60NE200CIT C0GTaiwan Semiconductor Corporation2.0001801-TSM60NE200CITC0G-NDkr.32.78000Similar
In-Stock: 758
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.29.99000kr.29.99
10kr.19.80600kr.198.06
100kr.14.00760kr.1,400.76
500kr.11.53296kr.5,766.48
1.000kr.10.73831kr.10,738.31
2.000kr.10.07049kr.20,140.98
5.000kr.9.84285kr.49,214.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.99000
Unit Price with VAT:kr.37.48750