
TSM60NE200CIT C0G | |
|---|---|
DigiKey Part Number | 1801-TSM60NE200CITC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NE200CIT C0G |
Description | MOSFET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 63W (Tc) Through Hole ITO-220TL |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NE200CIT C0G Models |
Category | Vgs(th) (Max) @ Id 6V @ 1.65mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1238 pF @ 300 V |
FET Type | Power Dissipation (Max) 63W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ITO-220TL |
Drive Voltage (Max Rds On, Min Rds On) 10V, 12V | Package / Case |
Rds On (Max) @ Id, Vgs 185mOhm @ 4A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.78000 | kr.32.78 |
| 10 | kr.21.70200 | kr.217.02 |
| 100 | kr.15.43160 | kr.1,543.16 |
| 500 | kr.12.75582 | kr.6,377.91 |
| 1.000 | kr.11.89669 | kr.11,896.69 |
| 2.000 | kr.11.17476 | kr.22,349.52 |
| Unit Price without VAT: | kr.32.78000 |
|---|---|
| Unit Price with VAT: | kr.40.97500 |

