Sic43x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC437DED-T1-GE3

DigiKey Part Number
SIC437DED-T1-GE3TR-ND - Tape & Reel (TR)
SIC437DED-T1-GE3CT-ND - Cut Tape (CT)
SIC437DED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC437DED-T1-GE3
Description
IC REG BCK ADJ POWERPAK MLP44-24
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 24-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
300kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerPAK® MLP44-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.22000kr.17.22
10kr.12.81900kr.128.19
25kr.11.72480kr.293.12
100kr.10.51970kr.1,051.97
250kr.9.94584kr.2,486.46
500kr.9.59974kr.4,799.87
1.000kr.9.31507kr.9,315.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.96331kr.26,889.93
6.000kr.8.79116kr.52,746.96
Manufacturers Standard Package
Unit Price without VAT:kr.17.22000
Unit Price with VAT:kr.21.52500