
| SIC437AED-T1-GE3 | |
|---|---|
| DigiKey Part Number | SIC437AED-T1-GE3TR-ND - Tape & Reel (TR) SIC437AED-T1-GE3CT-ND - Cut Tape (CT) SIC437AED-T1-GE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SIC437AED-T1-GE3 | 
| Description | IC REG BCK ADJ POWERPAK MLP44-24 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 24-PowerWFQFN | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SIC437AED-T1-GE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 3V | |
| Voltage - Input (Max) | 28V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 20V | |
| Current - Output | ||
| Frequency - Switching | 300kHz ~ 1MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | PowerPAK® MLP44-24 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.22000 | kr.17.22 | 
| 10 | kr.12.81900 | kr.128.19 | 
| 25 | kr.11.72480 | kr.293.12 | 
| 100 | kr.10.51970 | kr.1,051.97 | 
| 250 | kr.9.94584 | kr.2,486.46 | 
| 500 | kr.9.59974 | kr.4,799.87 | 
| 1.000 | kr.9.31507 | kr.9,315.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.8.96331 | kr.26,889.93 | 
| 6.000 | kr.8.79116 | kr.52,746.96 | 
| Unit Price without VAT: | kr.17.22000 | 
|---|---|
| Unit Price with VAT: | kr.21.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark