Similar

SIA914ADJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA914ADJ-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIA914ADJ-T1-GE3 |
Description | MOSFET 2N-CH 20V 4.5A PPAK8X8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA914ADJ-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 43mOhm @ 3.7A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 900mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12.5nC @ 8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 470pF @ 10V |
Part Status Obsolete | Power - Max 7.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case PowerPAK® SC-70-6 Dual |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package PowerPAK® SC-70-6 Dual |
Current - Continuous Drain (Id) @ 25°C 4.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIA906EDJ-T1-GE3 | Vishay Siliconix | 77.414 | SIA906EDJ-T1-GE3CT-ND | kr.6.02000 | Similar |


