
SIA906EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA906EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA906EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA906EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA906EDJ-T1-GE3 |
Description | MOSFET 2N-CH 20V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA906EDJ-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 46mOhm @ 3.9A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350pF @ 10V |
Part Status Active | Power - Max 7.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case PowerPAK® SC-70-6 Dual |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package PowerPAK® SC-70-6 Dual |
Current - Continuous Drain (Id) @ 25°C 4.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.72800 | kr.37.28 |
| 100 | kr.2.42000 | kr.242.00 |
| 500 | kr.1.85572 | kr.927.86 |
| 1.000 | kr.1.67382 | kr.1,673.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44256 | kr.4,327.68 |
| 6.000 | kr.1.32611 | kr.7,956.66 |
| 9.000 | kr.1.26677 | kr.11,400.93 |
| 15.000 | kr.1.20009 | kr.18,001.35 |
| 21.000 | kr.1.16062 | kr.24,373.02 |
| 30.000 | kr.1.12226 | kr.33,667.80 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |











