SI6954ADQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 147
Unit Price: kr.9.45000
Datasheet
Mosfet Array 30V 3.1A 830mW Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6954ADQ-T1-E3

DigiKey Part Number
742-SI6954ADQ-T1-E3TR-ND - Tape & Reel (TR)
742-SI6954ADQ-T1-E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI6954ADQ-T1-E3
Description
MOSFET 2N-CH 30V 3.1A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 30V 3.1A 830mW Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
53mOhm @ 3.4A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Series
Gate Charge (Qg) (Max) @ Vgs
16nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power - Max
830mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
FET Feature
Logic Level Gate
Supplier Device Package
8-TSSOP
Drain to Source Voltage (Vdss)
30V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
3.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI6954ADQ-T1-GE3Vishay Siliconix147SI6954ADQ-T1-GE3CT-NDkr.9.45000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes