
SI6954ADQ-T1-GE3 | |
|---|---|
DigiKey Part Number | SI6954ADQ-T1-GE3TR-ND - Tape & Reel (TR) SI6954ADQ-T1-GE3CT-ND - Cut Tape (CT) SI6954ADQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI6954ADQ-T1-GE3 |
Description | MOSFET 2N-CH 30V 3.1A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.1A 830mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 53mOhm @ 3.4A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 830mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-TSSOP |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.5.94700 | kr.59.47 |
| 100 | kr.3.94160 | kr.394.16 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

