SI4800BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 6.705
Unit Price: kr.6.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.24733
Datasheet

Similar


Diodes Incorporated
In Stock: 1.771
Unit Price: kr.3.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.597
Unit Price: kr.5.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.428
Unit Price: kr.4.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.455
Unit Price: kr.6.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.985
Unit Price: kr.8.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.549
Unit Price: kr.9.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1.933
Unit Price: kr.10.40000
Datasheet
N-Channel 30 V 6.5A (Ta) 1.3W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4800BDY-T1-E3

DigiKey Part Number
SI4800BDY-T1-E3TR-ND - Tape & Reel (TR)
SI4800BDY-T1-E3CT-ND - Cut Tape (CT)
SI4800BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4800BDY-T1-E3
Description
MOSFET N-CH 30V 6.5A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Ta) 1.3W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4800BDY-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
18.5mOhm @ 9A, 10V
Mfr
Vgs(th) (Max) @ Id
1.8V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Obsolete
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4178DY-T1-GE3Vishay Siliconix6.705SI4178DY-T1-GE3CT-NDkr.6.85000MFR Recommended
DMG4496SSSQ-13Diodes Incorporated031-DMG4496SSSQ-13TR-NDkr.1.24733Similar
DMN3018SSS-13Diodes Incorporated1.771DMN3018SSS-13DICT-NDkr.3.68000Similar
DMN3030LSS-13Diodes Incorporated2.597DMN3030LSS-13DICT-NDkr.5.20000Similar
RRU1LAM4STRRohm Semiconductor3.428RRU1LAM4SCT-NDkr.4.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes