
RS3E075ATTB | |
|---|---|
DigiKey Part Number | RS3E075ATTBTR-ND - Tape & Reel (TR) RS3E075ATTBCT-ND - Cut Tape (CT) RS3E075ATTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3E075ATTB |
Description | MOSFET P-CH 30V 8SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 2W (Ta) Surface Mount 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | RS3E075ATTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.29000 | kr.8.29 |
| 10 | kr.5.23400 | kr.52.34 |
| 100 | kr.3.45740 | kr.345.74 |
| 500 | kr.2.69366 | kr.1,346.83 |
| 1.000 | kr.2.44784 | kr.2,447.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.18165 | kr.5,454.12 |
| 5.000 | kr.2.01709 | kr.10,085.45 |
| 7.500 | kr.1.93328 | kr.14,499.60 |
| 12.500 | kr.1.84862 | kr.23,107.75 |
| Unit Price without VAT: | kr.8.29000 |
|---|---|
| Unit Price with VAT: | kr.10.36250 |

